
RG58LSZH-FMEF-TMRP(QTY:4Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-TMRP(QTY:4Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-TMRP(QTY:4Ft) |
Description | RG58LSZH Assy FME JACK-RP TNC MA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to FME RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to FME | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 € | 38,01 € |
| 10 | 34,88200 € | 348,82 € |
| 25 | 31,89160 € | 797,29 € |
| Unit Price without VAT: | 38,01000 € |
|---|---|
| Unit Price with VAT: | 45,23190 € |

