
RG58LSZH-FMEF-TF(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-TF(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-TF(QTY:100m) |
Description | COAX CBL FME TO TNC 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to TNC RG-58 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to TNC | Length 3937.0" (100.0m) 328.1' |
1st Connector FME Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,92000 € | 229,92 € |
| 10 | 211,02900 € | 2.110,29 € |
| 25 | 192,94080 € | 4.823,52 € |
| Unit Price without VAT: | 229,92000 € |
|---|---|
| Unit Price with VAT: | 273,60480 € |

