
RG58LSZH-FMEF-SFRP(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-SFRP(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-SFRP(QTY:40m) |
Description | COAX CBL RP-SMA TO FME 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to FME RG-58 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to FME | Length 1574.8" (40.0m) 131.2' |
1st Connector FME Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,16000 € | 114,16 € |
| 10 | 104,77400 € | 1.047,74 € |
| 25 | 95,79280 € | 2.394,82 € |
| Unit Price without VAT: | 114,16000 € |
|---|---|
| Unit Price with VAT: | 135,85040 € |

