
RG58LSZH-FMEF-SF (QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-SF(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-SF (QTY:70m) |
Description | COAX CBL FME TO SMA 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to SMA RG-58 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to SMA | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,75000 € | 173,75 € |
| 10 | 159,46800 € | 1.594,68 € |
| 25 | 145,79960 € | 3.644,99 € |
| Unit Price without VAT: | 173,75000 € |
|---|---|
| Unit Price with VAT: | 206,76250 € |

