
RG58LSZH-FMEF-SF (QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-SF(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-SF (QTY:60m) |
Description | COAX CBL FME TO SMA 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to SMA RG-58 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to SMA | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.8" (60.0m) 196.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,06000 € | 154,06 € |
| 10 | 141,39600 € | 1.413,96 € |
| 25 | 129,27600 € | 3.231,90 € |
| Unit Price without VAT: | 154,06000 € |
|---|---|
| Unit Price with VAT: | 183,33140 € |

