
RG58LSZH-FMEF-SF (QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-SF(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-SF (QTY:40m) |
Description | COAX CBL FME TO SMA 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to SMA RG-58 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to SMA | Length 1574.8" (40.0m) 131.2' |
1st Connector FME Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 € | 113,25 € |
| 10 | 103,94200 € | 1.039,42 € |
| 25 | 95,03240 € | 2.375,81 € |
| Unit Price without VAT: | 113,25000 € |
|---|---|
| Unit Price with VAT: | 134,76750 € |

