
RG58LSZH-FMEF-BF(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-FMEF-BF(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-FMEF-BF(QTY:5m) |
Description | COAX CBL FME TO BNC 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to BNC RG-58 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to BNC | Length 196.9" (5.0m) 16.4' |
1st Connector FME Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,19000 € | 45,19 € |
| 10 | 41,47400 € | 414,74 € |
| 25 | 37,91920 € | 947,98 € |
| Unit Price without VAT: | 45,19000 € |
|---|---|
| Unit Price with VAT: | 53,77610 € |

