Cable Assembly Coaxial BNC to SMA RG-58 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-BM-SM(QTY:7ft)

DigiKey Part Number
4613-RG58LSZH-BM-SM(QTY:7ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-BM-SM(QTY:7ft)
Description
COAX CABLE BNC TO SMA 7'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
84.0" (2.1m) 7.0'
Style
BNC to SMA
Cable Type
RG-58
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,79000 €39,79 €
1036,52100 €365,21 €
2533,39080 €834,77 €
Unit Price without VAT:39,79000 €
Unit Price with VAT:47,35010 €