
RG58LSZH-BM-SM(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BM-SM(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BM-SM(QTY:4ft) |
Description | COAX CABLE BNC TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style BNC to SMA | Cable Type RG-58 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 € | 38,01 € |
| 10 | 34,88200 € | 348,82 € |
| 25 | 31,89160 € | 797,29 € |
| Unit Price without VAT: | 38,01000 € |
|---|---|
| Unit Price with VAT: | 45,23190 € |






