
RG58LSZH-BM-SF (QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BM-SF(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BM-SF (QTY:40m) |
Description | COAX CBL BNC TO SMA 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 € | 113,25 € |
| 10 | 103,94200 € | 1.039,42 € |
| 25 | 95,03240 € | 2.375,81 € |
| Unit Price without VAT: | 113,25000 € |
|---|---|
| Unit Price with VAT: | 134,76750 € |

