
RG58LSZH-BM-QM(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BM-QM(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BM-QM(QTY:2m) |
Description | COAX CBL BNC TO QMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to QMA RG-58 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to QMA | Length 79.0" (2.0m) 6.6' |
1st Connector BNC Plug | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,35000 € | 39,35 € |
| 10 | 36,12000 € | 361,20 € |
| 25 | 33,02360 € | 825,59 € |
| Unit Price without VAT: | 39,35000 € |
|---|---|
| Unit Price with VAT: | 46,82650 € |

