
RG58LSZH-BM-FMEF(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BM-FMEF(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BM-FMEF(QTY:70m) |
Description | COAX CBL BNC TO FME 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to FME RG-58 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to FME | Length 2755.9" (70.0m) 229.7' |
1st Connector BNC Plug | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,59000 € | 171,59 € |
| 10 | 157,48600 € | 1.574,86 € |
| 25 | 143,98680 € | 3.599,67 € |
| Unit Price without VAT: | 171,59000 € |
|---|---|
| Unit Price with VAT: | 204,19210 € |

