
RG58LSZH-BM-FMEF(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BM-FMEF(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BM-FMEF(QTY:500m) |
Description | COAX CBL BNC TO FME 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to FME RG-58 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to FME | Length 19685.0" (500.0m) 1640.4' |
1st Connector BNC Plug | Cable Type RG-58 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.007,75000 € | 1.007,75 € |
| 10 | 924,94500 € | 9.249,45 € |
| 25 | 845,66400 € | 21.141,60 € |
| Unit Price without VAT: | 1.007,75000 € |
|---|---|
| Unit Price with VAT: | 1.199,22250 € |

