Cable Assembly Coaxial BNC to TNC RG-58 315.0" (8.0m) 26.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-BF-TM(QTY:8m)

DigiKey Part Number
4613-RG58LSZH-BF-TM(QTY:8m)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-BF-TM(QTY:8m)
Description
COAX CBL BNC TO TNC 26.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC RG-58 315.0" (8.0m) 26.2'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
BNC to TNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
315.0" (8.0m) 26.2'
Cable Type
RG-58
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
160,03000 $60,03 $
1055,09900 $550,99 $
2550,37600 $1.259,40 $
Unit Price without VAT:60,03000 $
Unit Price with VAT:71,43570 $