
RG58LSZH-BF-TM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BF-TM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BF-TM(QTY:3m) |
Description | COAX CBL BNC TO TNC 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-58 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 119.0" (3.0m) 9.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,30000 € | 41,30 € |
| 10 | 37,90500 € | 379,05 € |
| 25 | 34,65560 € | 866,39 € |
| Unit Price without VAT: | 41,30000 € |
|---|---|
| Unit Price with VAT: | 49,14700 € |

