
RG58LSZH-BF-TM(QTY:3Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BF-TM(QTY:3Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BF-TM(QTY:3Ft) |
Description | RG58LSZH Assy BNC FEMALE-TNC MAL |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,57000 € | 49,57 € |
| 10 | 45,49000 € | 454,90 € |
| 25 | 41,59080 € | 1.039,77 € |
| Unit Price without VAT: | 49,57000 € |
|---|---|
| Unit Price with VAT: | 58,98830 € |

