
RG58LSZH-BF-NFBH(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BF-NFBH(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BF-NFBH(QTY:3m) |
Description | COAX CBL BNC TO N-TYPE 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 119.0" (3.0m) 9.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 $ | 48,59 $ |
| 10 | 44,59900 $ | 445,99 $ |
| 25 | 40,77600 $ | 1.019,40 $ |
| Unit Price without VAT: | 48,59000 $ |
|---|---|
| Unit Price with VAT: | 57,82210 $ |

