
RG58LSZH-BF-NFBH(QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BF-NFBH(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BF-NFBH(QTY:30m) |
Description | COAX CBL BNC TO N-TYPE 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style BNC to N-Type | Length 1181.1" (30.0m) 98.4' |
1st Connector BNC Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,80000 € | 93,80 € |
| 10 | 86,09400 € | 860,94 € |
| 25 | 78,71440 € | 1.967,86 € |
| Unit Price without VAT: | 93,80000 € |
|---|---|
| Unit Price with VAT: | 111,62200 € |

