
RG58LSZH-BF-NF(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BF-NF(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BF-NF(QTY:9m) |
Description | COAX CBL BNC TO N-TYPE 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,32000 $ | 62,32 $ |
| 10 | 57,19900 $ | 571,99 $ |
| 25 | 52,29600 $ | 1.307,40 $ |
| Unit Price without VAT: | 62,32000 $ |
|---|---|
| Unit Price with VAT: | 74,16080 $ |

