
RG58LSZH-BF-FMEF(QTY:70Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BF-FMEF(QTY:70Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BF-FMEF(QTY:70Ft) |
Description | RG58LSZH Assy BNC FEMALE-FME JAC |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to FME RG-58 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to FME | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,28000 € | 78,28 € |
| 10 | 71,85000 € | 718,50 € |
| 25 | 65,69120 € | 1.642,28 € |
| Unit Price without VAT: | 78,28000 € |
|---|---|
| Unit Price with VAT: | 93,15320 € |

