
RG58-UM-UM(QTY:2FT) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-UM(QTY:2FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-UM(QTY:2FT) |
Description | COAX CBL UHF TO UHF 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 24.00" (609.60mm) |
Style UHF to UHF | Cable Type RG-58 |
1st Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 10 | 30,50100 € | 305,01 € |
| 25 | 27,81200 € | 695,30 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,62700 € |

