
RG58-UM-UM(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-UM(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-UM(QTY:1M) |
Description | COAX CBL UHF TO UHF 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style UHF to UHF | Cable Type RG-58 |
1st Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 10 | 30,56500 € | 305,65 € |
| 25 | 28,46480 € | 711,62 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 41,61430 € |

