Cable Assembly Coaxial UHF to TNC RG-58 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-UM-TM(QTY:5M)

DigiKey Part Number
4613-RG58-UM-TM(QTY:5M)-ND
Manufacturer
Manufacturer Product Number
RG58-UM-TM(QTY:5M)
Description
COAX CBL UHF TO TNC 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to TNC RG-58 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
196.9" (5.0m) 16.4'
Part Status
Active
Cable Type
RG-58
Style
UHF to TNC
Cable Impedance
50 Ohms
1st Connector
UHF Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
142,76000 €42,76 €
1039,24300 €392,43 €
2535,87920 €896,98 €
Unit Price without VAT:42,76000 €
Unit Price with VAT:50,88440 €