
RG58-UM-NFBH(QTY:70M) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-NFBH(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-NFBH(QTY:70M) |
Description | COAX CBL UHF TO N-TYPE 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-58 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,66000 € | 144,66 € |
| 10 | 132,77700 € | 1.327,77 € |
| 25 | 121,39640 € | 3.034,91 € |
| Unit Price without VAT: | 144,66000 € |
|---|---|
| Unit Price with VAT: | 172,14540 € |

