
RG58-UM-NFBH(QTY:15M) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-NFBH(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-NFBH(QTY:15M) |
Description | COAX CBL UHF TO N-TYPE 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-58 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Spool | Length 590.6" (15.0m) 49.2' |
Part Status Active | Cable Type RG-58 |
Style UHF to N-Type | Cable Impedance 50 Ohms |
1st Connector UHF Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack | Operating Temperature -20°C ~ 80°C |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,00000 € | 60,00 € |
| 10 | 55,07200 € | 550,72 € |
| 25 | 50,35160 € | 1.258,79 € |
| Unit Price without VAT: | 60,00000 € |
|---|---|
| Unit Price with VAT: | 71,40000 € |

