
RG58-UM-NFBH(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-NFBH(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-NFBH(QTY:10M) |
Description | COAX CBL UHF TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Spool | Length 393.7" (10.0m) 32.8' |
Part Status Active | Cable Type RG-58 |
Style UHF to N-Type | Cable Impedance 50 Ohms |
1st Connector UHF Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack | Operating Temperature -20°C ~ 80°C |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,59000 € | 50,59 € |
| 10 | 46,43800 € | 464,38 € |
| 25 | 42,45760 € | 1.061,44 € |
| Unit Price without VAT: | 50,59000 € |
|---|---|
| Unit Price with VAT: | 60,20210 € |

