Cable Assembly Coaxial UHF to N-Type RG-58 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-UM-NF(QTY:1M)

DigiKey Part Number
4613-RG58-UM-NF(QTY:1M)-ND
Manufacturer
Manufacturer Product Number
RG58-UM-NF(QTY:1M)
Description
COAX CBL UHF TO N-TYPE 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to N-Type RG-58 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RG-58
Style
UHF to N-Type
Cable Impedance
50 Ohms
1st Connector
UHF Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Jack
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
136,49000 €36,49 €
1033,48700 €334,87 €
2530,61680 €765,42 €
Unit Price without VAT:36,49000 €
Unit Price with VAT:43,42310 €