Cable Assembly Coaxial UHF to FME RG-58 315.0" (8.0m) 26.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-UM-FMEF(QTY:8M)

DigiKey Part Number
4613-RG58-UM-FMEF(QTY:8M)-ND
Manufacturer
Manufacturer Product Number
RG58-UM-FMEF(QTY:8M)
Description
COAX CBL UHF TO FME 26.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to FME RG-58 315.0" (8.0m) 26.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
315.0" (8.0m) 26.2'
Part Status
Active
Cable Type
RG-58
Style
UHF to FME
Cable Impedance
50 Ohms
1st Connector
UHF Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
FME Jack
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
147,46000 €47,46 €
1043,56000 €435,60 €
2539,82640 €995,66 €
Unit Price without VAT:47,46000 €
Unit Price with VAT:56,47740 €