Cable Assembly Coaxial UHF to FME RG-58 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-UM-FMEF(QTY:8Ft)

DigiKey Part Number
4613-RG58-UM-FMEF(QTY:8Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-UM-FMEF(QTY:8Ft)
Description
RG58 Assy UHF MALE-FME JACK 8Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to FME RG-58 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
96.0" (2.4m) 8.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to FME
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
FME Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,86000 €38,86 €
1035,66300 €356,63 €
2532,60560 €815,14 €
Unit Price without VAT:38,86000 €
Unit Price with VAT:46,24340 €