Cable Assembly Coaxial UHF to BNC RG-58 1080.0" (27.4m) 90.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-UM-BM(QTY:90Ft)

DigiKey Part Number
4613-RG58-UM-BM(QTY:90Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-UM-BM(QTY:90Ft)
Description
RG58 Assy UHF MALE-BNC 90Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to BNC RG-58 1080.0" (27.4m) 90.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1080.0" (27.4m) 90.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to BNC
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
177,72000 €77,72 €
1071,33600 €713,36 €
2565,22120 €1.630,53 €
Unit Price without VAT:77,72000 €
Unit Price with VAT:92,48680 €