
RG58-TMRP-SF (QTY:90M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TMRP-SF(QTY:90M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TMRP-SF (QTY:90M) |
Description | COAX CBL RP-TNC TO SMA 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to SMA RG-58 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 3543.3" (90.0m) 295.3' |
Part Status Active | Cable Type RG-58 |
Style RP-TNC to SMA | Cable Impedance 50 Ohms |
1st Connector RP-TNC Plug | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 € | 176,02 € |
| 10 | 161,55700 € | 1.615,57 € |
| 25 | 147,70920 € | 3.692,73 € |
| Unit Price without VAT: | 176,02000 € |
|---|---|
| Unit Price with VAT: | 209,46380 € |

