
RG58-TMRP-FMEF(QTY:3M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TMRP-FMEF(QTY:3M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TMRP-FMEF(QTY:3M) |
Description | COAX CBL RP-TNC TO FME 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to FME RG-58 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 118.1" (3.0m) 9.8' |
Part Status Active | Cable Type RG-58 |
Style RP-TNC to FME | Cable Impedance 50 Ohms |
1st Connector RP-TNC Plug | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector FME Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,62000 € | 39,62 € |
| 10 | 36,36600 € | 363,66 € |
| 25 | 33,24800 € | 831,20 € |
| Unit Price without VAT: | 39,62000 € |
|---|---|
| Unit Price with VAT: | 47,14780 € |

