Cable Assembly Coaxial TNC to TNC RG-58 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-TM-TM(QTY:25FT)

DigiKey Part Number
4613-RG58-TM-TM(QTY:25FT)-ND
Manufacturer
Manufacturer Product Number
RG58-TM-TM(QTY:25FT)
Description
COAX CBL TNC TO TNC 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
300.0" (7.6m) 25.0'
Part Status
Active
Cable Type
RG-58
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,96000 €52,96 €
1048,49800 €484,98 €
2544,22200 €1.105,55 €
Unit Price without VAT:52,96000 €
Unit Price with VAT:63,02240 €