Cable Assembly Coaxial TNC to TNC RG-58 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-TM-TF(QTY:7M)

DigiKey Part Number
4613-RG58-TM-TF(QTY:7M)-ND
Manufacturer
Manufacturer Product Number
RG58-TM-TF(QTY:7M)
Description
COAX CBL TNC TO TNC 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
275.6" (7.0m) 23.0'
Part Status
Active
Cable Type
RG-58
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
TNC Jack
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
145,89000 €45,89 €
1042,12100 €421,21 €
2538,51080 €962,77 €
Unit Price without VAT:45,89000 €
Unit Price with VAT:54,60910 €