Cable Assembly Coaxial TNC to SMA RG-58 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-TM-SF (QTY:7Ft)

DigiKey Part Number
4613-RG58-TM-SF(QTY:7Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-TM-SF (QTY:7Ft)
Description
RG58 Assy TNC MALE-SMA MALE FEMA
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-58 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
84.0" (2.1m) 7.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,38000 €38,38 €
1035,22800 €352,28 €
2532,20800 €805,20 €
Unit Price without VAT:38,38000 €
Unit Price with VAT:45,67220 €