
RG58-TM-SF (QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TM-SF(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-SF (QTY:60M) |
Description | COAX CBL TNC TO SMA 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-58 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.8" (60.0m) 196.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 € | 130,61 € |
| 10 | 119,87800 € | 1.198,78 € |
| 25 | 109,60240 € | 2.740,06 € |
| Unit Price without VAT: | 130,61000 € |
|---|---|
| Unit Price with VAT: | 155,42590 € |

