
RG58-TM-QM(QTY:6M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TM-QM(QTY:6M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-QM(QTY:6M) |
Description | COAX CBL TNC TO QMA 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to QMA RG-58 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to QMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,32000 € | 44,32 € |
| 10 | 40,68200 € | 406,82 € |
| 25 | 37,19520 € | 929,88 € |
| Unit Price without VAT: | 44,32000 € |
|---|---|
| Unit Price with VAT: | 52,74080 € |

