
RG58-TM-NFBH(QTY:50M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TM-NFBH(QTY:50M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-NFBH(QTY:50M) |
Description | COAX CBL TNC TO N-TYPE 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-58 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Spool | Length 1968.5" (50.0m) 164.0' |
Part Status Active | Cable Type RG-58 |
Style TNC to N-Type | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack | Operating Temperature -20°C ~ 80°C |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,31000 € | 113,31 € |
| 10 | 103,99700 € | 1.039,97 € |
| 25 | 95,08360 € | 2.377,09 € |
| Unit Price without VAT: | 113,31000 € |
|---|---|
| Unit Price with VAT: | 134,83890 € |

