
RG58-TM-NFBH(QTY:500M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TM-NFBH(QTY:500M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-NFBH(QTY:500M) |
Description | COAX CBL TNC TO N-TYPE 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-58 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,82000 € | 818,82 € |
| 10 | 751,54200 € | 7.515,42 € |
| 25 | 687,12360 € | 17.178,09 € |
| Unit Price without VAT: | 818,82000 € |
|---|---|
| Unit Price with VAT: | 974,39580 € |

