
RG58-TM-NF(QTY:6M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TM-NF(QTY:6M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-NF(QTY:6M) |
Description | COAX CBL TNC TO N-TYPE 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-58 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 236.2" (6.0m) 19.7' |
Part Status Active | Cable Type RG-58 |
Style TNC to N-Type | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,32000 € | 44,32 € |
| 10 | 40,68200 € | 406,82 € |
| 25 | 37,19520 € | 929,88 € |
| Unit Price without VAT: | 44,32000 € |
|---|---|
| Unit Price with VAT: | 52,74080 € |

