
RG58-TM-BM(QTY:70M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TM-BM(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-BM(QTY:70M) |
Description | COAX CBL TNC TO BNC 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-58 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 2755.9" (70.0m) 229.7' |
Part Status Active | Cable Type RG-58 |
Style TNC to BNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,66000 € | 144,66 € |
| 10 | 132,77700 € | 1.327,77 € |
| 25 | 121,39640 € | 3.034,91 € |
| Unit Price without VAT: | 144,66000 € |
|---|---|
| Unit Price with VAT: | 172,14540 € |

