Cable Assembly Coaxial TNC to SMA RG-58 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-TFBH-SF (QTY:3M)

DigiKey Part Number
4613-RG58-TFBH-SF(QTY:3M)-ND
Manufacturer
Manufacturer Product Number
RG58-TFBH-SF (QTY:3M)
Description
COAX CBL TNC TO SMA 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-58 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
118.1" (3.0m) 9.8'
Part Status
Active
Cable Type
RG-58
Style
TNC to SMA
Cable Impedance
50 Ohms
1st Connector
TNC Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-20°C ~ 80°C
2nd Connector
SMA Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
139,62000 €39,62 €
1036,36600 €363,66 €
2533,24800 €831,20 €
Unit Price without VAT:39,62000 €
Unit Price with VAT:47,14780 €