
RG58-SFRP-NFBH(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-RG58-SFRP-NFBH(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SFRP-NFBH(QTY:20M) |
Description | COAX CBL RP-SMA TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-58 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Spool | Length 787.4" (20.0m) 65.6' |
Part Status Active | Cable Type RG-58 |
Style RP-SMA to N-Type | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack | Operating Temperature -20°C ~ 80°C |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,28000 € | 66,28 € |
| 10 | 60,82800 € | 608,28 € |
| 25 | 55,61400 € | 1.390,35 € |
| Unit Price without VAT: | 66,28000 € |
|---|---|
| Unit Price with VAT: | 78,87320 € |

