
RG58-SFRP-FMEF(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-RG58-SFRP-FMEF(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SFRP-FMEF(QTY:7M) |
Description | COAX CBL RP-SMA TO FME 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to FME RG-58 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to FME | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 € | 45,89 € |
| 10 | 42,12100 € | 421,21 € |
| 25 | 38,51080 € | 962,77 € |
| Unit Price without VAT: | 45,89000 € |
|---|---|
| Unit Price with VAT: | 54,60910 € |

