
RG58-SF -TMRP(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-RG58-SF-TMRP(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SF -TMRP(QTY:1M) |
Description | COAX CBL SMA TO RP-TNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to RP-TNC RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to RP-TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,95000 € | 36,95 € |
| 10 | 33,90900 € | 339,09 € |
| 25 | 31,00240 € | 775,06 € |
| Unit Price without VAT: | 36,95000 € |
|---|---|
| Unit Price with VAT: | 43,97050 € |

