
RG58-SF -TM(QTY:90M) | |
|---|---|
DigiKey Part Number | 4613-RG58-SF-TM(QTY:90M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SF -TM(QTY:90M) |
Description | COAX CBL SMA TO TNC 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,24000 € | 178,24 € |
| 10 | 163,59100 € | 1.635,91 € |
| 25 | 149,56880 € | 3.739,22 € |
| Unit Price without VAT: | 178,24000 € |
|---|---|
| Unit Price with VAT: | 212,10560 € |

