
RG58-SF -SMRP(QTY:4M) | |
|---|---|
DigiKey Part Number | 4613-RG58-SF-SMRP(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SF -SMRP(QTY:4M) |
Description | COAX CBL SMA TO RP-SMA 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to RP-SMA RG-58 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 157.5" (4.0m) 13.1' |
Part Status Active | Cable Type RG-58 |
Style SMA to RP-SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector RP-SMA Plug | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,19000 € | 41,19 € |
| 10 | 37,80400 € | 378,04 € |
| 25 | 34,56360 € | 864,09 € |
| Unit Price without VAT: | 41,19000 € |
|---|---|
| Unit Price with VAT: | 49,01610 € |

