Cable Assembly Coaxial SMA to QMA RG-58 590.6" (15.0m) 49.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SF -QM(QTY:15M)

DigiKey Part Number
4613-RG58-SF-QM(QTY:15M)-ND
Manufacturer
Manufacturer Product Number
RG58-SF -QM(QTY:15M)
Description
COAX CBL SMA TO QMA 49.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to QMA RG-58 590.6" (15.0m) 49.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
590.6" (15.0m) 49.2'
Part Status
Active
Cable Type
RG-58
Style
SMA to QMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
QMA Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
160,00000 €60,00 €
1055,07200 €550,72 €
2550,35160 €1.258,79 €
Unit Price without VAT:60,00000 €
Unit Price with VAT:71,40000 €