Cable Assembly Coaxial SMA to FME RG-58 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SF -FMEF(QTY:2M)

DigiKey Part Number
4613-RG58-SF-FMEF(QTY:2M)-ND
Manufacturer
Manufacturer Product Number
RG58-SF -FMEF(QTY:2M)
Description
COAX CBL SMA TO FME 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to FME RG-58 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
78.7" (2.0m) 6.6'
Part Status
Active
Cable Type
RG-58
Style
SMA to FME
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
FME Jack
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,35000 €38,35 €
1035,20500 €352,05 €
2532,18800 €804,70 €
Unit Price without VAT:38,35000 €
Unit Price with VAT:45,63650 €