Cable Assembly Coaxial SMA to FME RG-58 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SF -FMEF(QTY:20Ft)

DigiKey Part Number
4613-RG58-SF-FMEF(QTY:20Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-SF -FMEF(QTY:20Ft)
Description
RG58 Assy SMA MALE FEMALE -FME J
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to FME RG-58 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
240.0" (6.1m) 20.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to FME
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
FME Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
144,54000 €44,54 €
1040,88300 €408,83 €
2537,37880 €934,47 €
Unit Price without VAT:44,54000 €
Unit Price with VAT:53,00260 €